MEAN WELL SPU03 DC/DC Converter, 21.6V dc, 26.4 V dc/, 21.6V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

€6.40

(exc. VAT)

€7.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.40

*price indicative

RS Stock No.:
632-226
Mfr. Part No.:
SPU03N-05
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

21.6V dc, 26.4V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V dc

Mount Type

Through Hole

Maximum Output Power

3W

Series

SPU03

Standards/Approvals

No

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The MEANWELL 3W DC-DC unregulated single output converter features 3000VDC input/output isolation and uses internal SMD technology. It includes a built-in EMI filter and protection against short circuit. The unit is cooled by free air convection, housed in a non-conductive plastic case, and designed in a single in-line package for compact and reliable operation.

100% full load burn-in test

Low cost / High reliability

2 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy