XP Power ISH DC/DC Converter, 21.6V dc, 26.4 V dc/, 21.6V dc Input 2 W, Surface, +105 °C Max Temp -40 °C Min Temp SMD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-9237
Mfr. Part No.:
ISH2415A
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Series

ISH

Product Type

DC/DC Converter

Output Voltage 1

21.6 V dc, 26.4 V dc

Minimum Input Voltage

21.6 V dc

Maximum Output Power

2 W

Mount Type

Surface

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Package Type

SMD

Depth

7 mm

Efficiency

83 %

Isolation Voltage

1.5 kV dc

Length

12.7 mm

Number of Outputs

1

Standards/Approvals

EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F

Width

8.3 mm

COO (Country of Origin):
CN

XP Power - ISH Series Isolated DC-DC Converter


XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.

Features and Benefits

Single output

SMD Package

Industry standard pinout

Wide operating temperature of -40°C to +105°C

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy