Recom RI3 DC/DC Converter, 12V dc/ 250 mA, 12V dc Input, 12V dc Input 3 W, Through Hole, +100 °C Max Temp -40 °C Min
- RS Stock No.:
- 100-2663
- Mfr. Part No.:
- RI3-1212S
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€13.15
(exc. VAT)
€16.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.15 | - |
| 5 - 9 | €12.75 | 3% |
| 10 - 24 | €12.37 | 5% |
| 25 - 49 | €11.98 | 8% |
| 50 + | €11.58 | 11% |
*price indicative
- RS Stock No.:
- 100-2663
- Mfr. Part No.:
- RI3-1212S
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 4395000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Width | 7.6mm | |
| Series | RI3 | |
| Length | 11.5mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 4395000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Width 7.6mm | ||
Series RI3 | ||
Length 11.5mm | ||
Efficiency 89% | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 89% Efficiency, 1000μF Maximum Capacitive Load - RI3 Series - RI3-1212S
Wishing for stable power distribution to components on your circuit boards? Let this DC-DC converter from RECOM make your dreams come true. It lets you eliminate noise and ripple from 12V DC voltage inputs to give you the stable 12V DC output needed by small devices like relays. Thanks to its non-conductive plastic casing, you won't be shocked by electrical hazards during installation or maintenance. The unit's high efficiency of 89% means it lets you power through your tasks with minimal energy waste.
• Power rating of 3W for use in low-power applications
• Mean time between failures of 4,395,000 hours at +25°C for long-term operation
• Broad operating temperature range of -40°C to +85°C for use in challenging settings
Applications
• Laptop and desktop computers
• Production equipment
• Robotics and automation systems
How do I mount this DC-DC converter?
This converter comes with standard pinouts that you can solder directly onto your PCB for a secure fix that won't be loosened by vibration.
Is this DC-DC converter flame-resistant?
Yes, it stops burning in 10 seconds or less in the event of a fire, so it won't promote the spread of flames.
Recom RI3 Series Isolated DC-DC Converter
The RI3 series of isolated DC-DC converters from Recom have been designed for use within space-restricted applications. Designed for 3 W conversion applications, but have the same footprint as the Recom RI2 series 2 W converters.
The RI3 series also provides up to 3 k V dc I/O isolation, providing up to 90% efficiency making them suitable for a wide range of industrial applications.
Features and Benefits
•Industry standard pinout for easy installation.
•3 W in a SIP4 package.
•Wide operating temperature range of -40°C to 100°C.
•1 to 3 kV dc isolation.
Recom Isolated DC/DC Converter
Related links
- Recom RI3 DC/DC Converter 12V dc Input Through Hole, +100 °C Max Temp -40 °C Min
- Recom RI3 DC/DC Converter 12V dc Input Through Hole
- Recom RI3 DC/DC Converter 5V dc Input Through Hole
- Recom RI3 DC/DC Converter 12V Input Through Hole 4-Pin
- Recom RI3 DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Recom RI3 DC/DC Converter 24V dc Input Through Hole
- Recom RI3 DC/DC Converter 5V dc Input Through Hole
- Recom RI3 DC/DC Converter 5V dc Input Through Hole
