Login / Register to access your benefits
Recently searched

    XP Power JWL40 DC-DC Converter, 12V dc/ 3.33A Output, 9 → 36 V dc Input, 40W, Through Hole, +105°C Max Temp

    Bulk discount available

    Subtotal (1 unit)**

    €84.07

    (exc. VAT)

    €103.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    34 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€84.07
    5 - 9€81.54
    10 - 24€79.03
    25 - 49€76.50
    50 +€73.98

    **price indicative

    RS Stock No.:
    122-4504
    Distrelec Article No.:
    302-24-658
    Mfr. Part No.:
    JWL4024S12
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    12V dc

    Input Voltage Range

    9 → 36 V dc

    Power Rating

    40W

    Input Voltage Nominal

    24 V dc

    Output Current

    3.33A

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Package

    1 x 2 in

    Isolation Voltage

    1.5kV dc

    Width

    25.4mm

    Length

    50.8mm

    Depth

    10.2mm

    Series

    JWL40

    Load Regulation

    ±0.5%

    Maximum Temperature

    +105°C

    Minimum Temperature

    -40°C

    Standards Met

    cCSAus, CE Certified, EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC 60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1

    Related links