XP Power ISH DC/DC Converter, 24V dc/ 83 mA, 26.4V dc Input, 21.6V Input 2 W, Surface Mount, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-5935
- Mfr. Part No.:
- ISH2424A-H
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-5935
- Mfr. Part No.:
- ISH2424A-H
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 83mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| MTBF | 3500000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Depth | 7mm | |
| Series | ISH | |
| Width | 8.3mm | |
| Weight | 1.5g | |
| Standards/Approvals | CE, UKCA, UL | |
| Length | 12.7mm | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 83mA | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
MTBF 3500000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Depth 7mm | ||
Series ISH | ||
Width 8.3mm | ||
Weight 1.5g | ||
Standards/Approvals CE, UKCA, UL | ||
Length 12.7mm | ||
Efficiency 86% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
XP Power - ISH Series Isolated DC-DC Converter
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.
Features and Benefits
Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C
XP Power - Isolated DC-DC Converters
Related links
- XP Power ISH DC/DC Converter 26.4V dc Input Surface Mount, 105 °C Max Temp -40 °C Min
- XP Power ISH DC/DC Converter 26.4V dc Input Surface Mount, 105 °C Max Temp -40 °C Min
- XP Power ISH DC/DC Converter 26.4 V dc/ Surface, +105 °C Max Temp -40 °C Min Temp SMD
- XP Power ISH DC/DC Converter 16.5V dc Input Surface Mount, 105 °C Max Temp -40 °C Min
- XP Power ISH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- XP Power ISH DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +105°C Max Temp
