XP Power ITA DC/DC Converter, 5V, -5 V/ 100 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, +105 °C Max Temp -40 °C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
122-6005
Mfr. Part No.:
ITA2405S
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V, -5V

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

100mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1200000h

Number of Outputs

2

Output Voltage Adjustment Range

18/75 V

Number of Pins

7

Isolation Voltage

1.5kV dc

Package Type

SIP

Maximum Output Power

2W

Length

19.5mm

Standards/Approvals

No

Series

ITA

Width

6mm

Depth

10mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

XP Power - ITA Series Isolated DC-DC Converter


XP Power ITA series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITA series is a single output SIP packaged converter.

Features and Benefits

Dual output.

SIP Package.

MTBF >3.5MHrs.

Class B conducted & radiated emissions.

Wide operating temperature of -40°C to +105°C, with a full load rating to 95°C ambient.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy