XP Power JHM DC/DC Converter, 15V dc/ 333 mA, 18V dc Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€60.16

(exc. VAT)

€74.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€60.16
5 - 9€58.36
10 - 24€56.54
25 - 49€54.74
50 +€52.93

*price indicative

RS Stock No.:
122-7481
Mfr. Part No.:
JHM1012D15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

333mA

Output Current 2

333mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

1000000h

Number of Pins

7

Isolation Voltage

4kV ac

Package Type

DIP

Maximum Output Power

10W

Series

JHM

Length

31.75mm

Width

20.32mm

Standards/Approvals

No

Depth

10.4mm

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW

XP Power - JHM10 Series of Isolated DC-DC Converters


The JHM10 series from XP Power offers a highly reliable range of 10 W, isolated DC-DC converters. The series has been designed in an industry standard DIP-24 package, features 4000 VAC reinforced insulation and has been internationally medically approved. The range attributes 2 μA patient leakage current, a wide operating temperature of -40 °C to +80 °C and safety approved to IEC60601-1, 3rd edition.

10 W, isolated DC-DC converters

4000 VAC reinforced insulation

Meets international medical approvals

2 μA patient leakage current

-40 °C to +80 °C Operating temperature

IEC60601-1, 3rd edition safety approvals

DIP-24 package

EN55011 Level A with no external components

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy