XP Power IU DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
122-8617
Distrelec Article No.:
302-41-625
Mfr. Part No.:
IU1212SA
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

167mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

2W

Package Type

SIP

Length

21.85mm

Width

9.2mm

Weight

2.8g

Depth

11.1mm

Series

IU

Standards/Approvals

UKCA, CE, RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

XP Power - IU Series of DC-DC Converters


The IU series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and is available in either a DIP or SIP package. These Compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

2 W, Isolated DC-DC converters

1000 VDC in isolation, 3000 VDC option available

Regulated single and dual output

2:1 Input range

Industry standard SIP or DIP package

Continuous short circuit protection

Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy