XP Power IU DC-DC Converter, 12V dc/ 167mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-8623
Distrelec Article No.:
302-24-573
Mfr. Part No.:
IU2412SA
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

11.1mm

Length

21.85mm

Width

9.2mm

Series

IU

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

XP Power - IU Series of DC-DC Converters


The IU series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series features 1000 VDC in isolation (3000 VDC option available) and is available in either a DIP or SIP package. These compact DC-DC converters also attribute a 2:1 input range, continuous short circuit protection and a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

2 W, Isolated DC-DC converters

1000 VDC in isolation, 3000 VDC option available

Regulated single and dual output

2:1 Input range

Industry standard SIP or DIP package

Continuous short circuit protection

Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy