XP Power IV DC/DC Converter, 5V dc/ 200 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

€8.50

(exc. VAT)

€10.46

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 253 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.50

*price indicative

Packaging Options:
RS Stock No.:
122-8633
Distrelec Article No.:
301-83-638
Mfr. Part No.:
IV1205SA
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

12V dc

Output Current 1

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1100000h

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

1W

Length

19.5mm

Standards/Approvals

No

Depth

10mm

Width

6mm

Series

IV

Minimum Operating Temperature

-40°C

Efficiency

74%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - IV Series of Isolated DC-DC Converters


The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These Compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

1 W, Isolated DC-DC converters

3000 VDC in isolation, 4000 & 6000 VDC options available

Single and dual output

Available in either a DIP or SIP package

Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy