XP Power JCA DC/DC Converter, 12V dc/ 90 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.14

(exc. VAT)

€24.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€20.14
5 - 9€19.54
10 - 24€18.92
25 - 49€18.32
50 +€17.72

*price indicative

RS Stock No.:
122-8665
Distrelec Article No.:
304-10-821
Mfr. Part No.:
JCA0205D02
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

90mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

DIP

Standards/Approvals

No

Length

25.4mm

Depth

10mm

Width

20.3mm

Series

JCA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

73%

COO (Country of Origin):
TW

XP Power - JCA 2/3 Series of DC-DC Converters


The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0” x 0.8” metal package, with an industry standard pin out and features a 2:1 input range. These Compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.

2/3 W, Isolated DC-DC converters

Single and dual output

2:1 input range

Compact 1.0” x 0.8” metal package

Wide -40 °C to +100 °C operating temperature range

Completely UL and TUV approved

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy