XP Power JCA DC-DC Converter, 12V dc/ 170mA Output, 9 → 18 V dc Input, 2W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-8674
- Mfr. Part No.:
- JCA0212S12
- Manufacturer:
- XP Power
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€17.49
(exc. VAT)
€21.51
(inc. VAT)
Units | Per unit |
1 - 4 | €17.49 |
5 - 9 | €16.97 |
10 - 24 | €16.45 |
25 - 49 | €15.92 |
50 + | €15.40 |
- RS Stock No.:
- 122-8674
- Mfr. Part No.:
- JCA0212S12
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JCA 2/3 Series of DC-DC Converters
The JCA 2/3 series from XP Power offers a highly reliable range of single and dual output, 2/3 W, isolated DC-DC converters. The series has been designed in a 1.0 x 0.8 metal package, with an industry standard pin out and features a 2:1 input range. These compact DC-DC converters also attribute a wide -40 °C to +100 °C operating temperature range and has been completely UL and TUV approved.
2/3 W, Isolated DC-DC converters
Single and dual output
2:1 input range
Compact 1.0 x 0.8 metal package
Wide -40 °C to +100 °C operating temperature range
Completely UL and TUV approved
Single and dual output
2:1 input range
Compact 1.0 x 0.8 metal package
Wide -40 °C to +100 °C operating temperature range
Completely UL and TUV approved
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | 170mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10mm |
Width | 20.3mm |
Length | 25.4mm |
Series | JCA |
Load Regulation | ±1% |
Efficiency | 74% |
Maximum Temperature | +100°C |
Standards Met | CE LVD, CSA C22.2 No. 60950-1-03, EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, TUV, UL, UL 60950-1 |
Minimum Temperature | -40°C |