XP Power C DC-DC Converter, 2kV/ 500μA Output, 11.5 → 16 V dc Input, 1W, PCB Mount, +60°C Max Temp -10°C Min Temp
- RS Stock No.:
- 123-8362
- Mfr. Part No.:
- C20
- Manufacturer:
- XP Power
2 In stock for delivery within 2 working days
Added
Price Each
€283.05
(exc. VAT)
€348.15
(inc. VAT)
Units | Per unit |
1 - 4 | €283.05 |
5 - 9 | €274.56 |
10 - 24 | €266.06 |
25 - 49 | €257.58 |
50 + | €249.09 |
- RS Stock No.:
- 123-8362
- Mfr. Part No.:
- C20
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
XP Power DC - High Voltage DC Non Isolated Converters C Series
The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment.
Features and Benefits
Regulated
Low noise, Quasi-Sinewave Oscillator
Miniature Size
Programmable Output 0 to 100%
High stability
Wide input voltage range
Low EMI/RFI
High reliability
Steel case + isolated case ground
Sealed, withstands immersion cleaning process
Calibration external gain adjust
Low noise, Quasi-Sinewave Oscillator
Miniature Size
Programmable Output 0 to 100%
High stability
Wide input voltage range
Low EMI/RFI
High reliability
Steel case + isolated case ground
Sealed, withstands immersion cleaning process
Calibration external gain adjust
Applications
Photomultiplier Tubes
Solid state detectors
Electrophoresis
Piezo devices
Capacitor charging
EO Lenses
Solid state detectors
Electrophoresis
Piezo devices
Capacitor charging
EO Lenses
Standards
UL, RoHS
XP POWER DC - High Voltage DC Non Isolated Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 2kV |
Input Voltage Range | 11.5 → 16 V dc |
Power Rating | 1W |
Output Current | 500µA |
Mounting Type | PCB Mount |
Isolated | No |
Number of Outputs | 1 |
Width | 28.19mm |
Length | 35.56mm |
Series | C |
Load Regulation | 0.0015 |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |