XP Power C DC/DC Converter, -4kV/, 16V dc Input 250 μA, 11.5V Input, 1 W, PCB, 60 °C Max Temp 60 °C Min Temp
- RS Stock No.:
- 123-8366
- Mfr. Part No.:
- C40N
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€505.98
(exc. VAT)
€622.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €505.98 | - |
| 5 - 9 | €490.80 | 3% |
| 10 - 24 | €475.62 | 6% |
| 25 - 49 | €460.44 | 9% |
| 50 + | €445.26 | 12% |
*price indicative
- RS Stock No.:
- 123-8366
- Mfr. Part No.:
- C40N
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | -4kV | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 11.5V | |
| Maximum Input Voltage | 16V dc | |
| Mount Type | PCB | |
| MTBF | 2600000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 0.1% Pk-Pk | |
| Output Current 1 | 250μA | |
| Maximum Output Power | 1W | |
| Width | 28.19mm | |
| Series | C | |
| Length | 44.56mm | |
| Depth | 12.7mm | |
| Weight | 36.8g | |
| Standards/Approvals | CSA, IEC, UL, EN | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 -4kV | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 11.5V | ||
Maximum Input Voltage 16V dc | ||
Mount Type PCB | ||
MTBF 2600000h | ||
Number of Outputs 1 | ||
Ripple and Noise 0.1% Pk-Pk | ||
Output Current 1 250μA | ||
Maximum Output Power 1W | ||
Width 28.19mm | ||
Series C | ||
Length 44.56mm | ||
Depth 12.7mm | ||
Weight 36.8g | ||
Standards/Approvals CSA, IEC, UL, EN | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 60°C | ||
- COO (Country of Origin):
- VN
XP Power DC - High Voltage DC Non Isolated Converters C Series
The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment.
Features and Benefits
Regulated
Low noise, Quasi-Sinewave Oscillator
Miniature Size
Programmable Output 0 to 100%
High stability
Wide input voltage range
Low EMI/RFI
High reliability
Steel case + isolated case ground
Sealed, withstands immersion cleaning process
Calibration external gain adjust
Applications
Photomultiplier Tubes
Solid state detectors
Electrophoresis
Piezo devices
Capacitor charging
EO Lenses
XP POWER DC - High Voltage DC Non Isolated Converters
Standards
UL, RoHS
Related links
- XP Power C DC/DC Converter 16V dc Input 1 mA 1 W 60 °C Max Temp 60 °C Min Temp
- XP Power C DC/DC Converter 8kV/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter 16V dc Input 1 W 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter 16V Input 10 mA 1 W 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter 8kV/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min Temp
- XP Power C DC/DC Converter 16 V dc/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power CB DC/DC Converter 10kV/ 11.5V Input PCB, 60 °C Max Temp -10 °C Min Temp
