XP Power Q DC/DC Converter, 400V dc/ 1.25 mA, 12V dc Input, 12V dc Input, Through Hole, 0.5 W, 70 °C Max Temp -25 °C Min
- RS Stock No.:
- 123-8422
- Mfr. Part No.:
- Q04-12
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-8422
- Mfr. Part No.:
- Q04-12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 400V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 12V dc | |
| Output Current 1 | 1.25mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3000000h | |
| Ripple and Noise | 0.1% Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 500V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 0.5W | |
| Length | 12.7mm | |
| Standards/Approvals | No | |
| Series | Q | |
| Width | 12.7mm | |
| Weight | 4.3g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 400V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Output Current 1 1.25mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3000000h | ||
Ripple and Noise 0.1% Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 500V dc | ||
Number of Pins 6 | ||
Maximum Output Power 0.5W | ||
Length 12.7mm | ||
Standards/Approvals No | ||
Series Q | ||
Width 12.7mm | ||
Weight 4.3g | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- US
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Features and Benefits
Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin
Applications:
Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging
Isolated DC to High Voltage DC Converters
Standards
UL, RoHS
Related links
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -25 °C
- XP Power Q DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -25 °C
- XP Power Q DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -25 °C Min
