XP Power IML02 DC/DC Converter, 5V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

Subtotal (1 unit)*

€8.83

(exc. VAT)

€10.86

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 10 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.83

*price indicative

RS Stock No.:
124-0950
Mfr. Part No.:
IML0205S05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

400mA

Mount Type

Through Hole

MTBF

2500000h

Number of Outputs

1

Output Voltage Adjustment Range

±5 V

Isolation Voltage

4kV ac

Number of Pins

7

Maximum Output Power

2W

Package Type

SIP

Length

19.5mm

Width

9.8mm

Depth

12.5mm

Standards/Approvals

No

Series

IML02

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

78%

COO (Country of Origin):
TW

XP Power - IML02 Series of Isolated DC-DC Converters


XP Power IML02 series of medical approved DC-DC converters offer a reliable & robust solution to a wide range of applications. The IML02 series offers both single & dual output options, for added installation flexibility. The series have been constructed within a SIP7 package, for easy footprint integration. The IML02 series offers 4000 V ac isolation & 1 x MOPP @ 250V ac.

Features and Benefits

Suitable for world wide medical approvals.

SIP07 Package.

-40°C to +85°C operation range.

Full load at 85°C ambient.

Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy