XP Power IML02 DC/DC Converter, 3V dc/ 600 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-0959
- Mfr. Part No.:
- IML0212S3V3
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0959
- Mfr. Part No.:
- IML0212S3V3
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| MTBF | 2500000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 12.5mm | |
| Length | 19.5mm | |
| Series | IML02 | |
| Width | 9.8mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 76% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
MTBF 2500000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 V | ||
Number of Pins 7 | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 12.5mm | ||
Length 19.5mm | ||
Series IML02 | ||
Width 9.8mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 76% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IML02 Series of Isolated DC-DC Converters
XP Power IML02 series of medical approved DC-DC converters offer a reliable & robust solution to a wide range of applications. The IML02 series offers both single & dual output options, for added installation flexibility. The series have been constructed within a SIP7 package, for easy footprint integration. The IML02 series offers 4000 V ac isolation & 1 x MOPP @ 250V ac.
Features and Benefits
Suitable for world wide medical approvals.
SIP07 Package.
-40°C to +85°C operation range.
Full load at 85°C ambient.
Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.
XP Power - Isolated DC-DC Converters
Related links
- XP Power IML02 DC/DC Converter -3 V/ 300 mA 10.8V Input 2 W 85 °C Max Temp -40 °C
- XP Power IML02 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IML02 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IML02 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IML02 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IML02 DC/DC Converter -12 V/ 83 mA 10.8V Input 2 W 85 °C Max Temp -40 °C
- XP Power IML02 DC/DC Converter -15 V/ 66 mA 10.8V Input 2 W 85 °C Max Temp -40 °C
- XP Power IML02 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
