XP Power IML02 DC/DC Converter, 12V dc/ 167 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save €1.35

View bulk pricing options

Subtotal (1 unit)*

€8.83

(exc. VAT)

€10.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 16 November 2026
  • Plus 40 unit(s) shipping from 10 December 2026
  • Plus 60 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.83-
5 - 9€8.56€1.35
10 - 24€8.29€5.40
25 - 49€8.02€20.25
50 +€7.76€53.50

*price indicative

RS Stock No.:
124-0982
Mfr. Part No.:
IML0224S12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

167mA

Mount Type

Through Hole

MTBF

2500000h

Number of Outputs

1

Output Voltage Adjustment Range

±5 V

Isolation Voltage

4kV ac

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Length

19.5mm

Standards/Approvals

No

Width

9.8mm

Series

IML02

Depth

12.5mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - IML02 Series of Isolated DC-DC Converters


XP Power IML02 series of medical approved DC-DC converters offer a reliable & robust solution to a wide range of applications. The IML02 series offers both single & dual output options, for added installation flexibility. The series have been constructed within a SIP7 package, for easy footprint integration. The IML02 series offers 4000 V ac isolation & 1 x MOPP @ 250V ac.

Features and Benefits

Suitable for world wide medical approvals.

SIP07 Package.

-40°C to +85°C operation range.

Full load at 85°C ambient.

Industry standard protection features such as 4000V ac isolation and 1 x MOPP @ 250V ac.

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy