XP Power IHL02 DC-DC Converter, 12V dc/ 167mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +95°C Max Temp
- RS Stock No.:
- 124-4971
- Mfr. Part No.:
- IHL0212S12
- Manufacturer:
- XP Power
19 In stock for delivery within 2 working days
Added
Price Each
€8.15
(exc. VAT)
€10.02
(inc. VAT)
Units | Per unit |
1 - 4 | €8.15 |
5 - 9 | €7.90 |
10 - 24 | €7.66 |
25 - 49 | €7.41 |
50 + | €7.17 |
- RS Stock No.:
- 124-4971
- Mfr. Part No.:
- IHL0212S12
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IHL Series of Isolated DC-DC Converters
XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.
The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 5200 V, with working voltage of 250 V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 65 °C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.
High Isolation of 5200 V, with working voltage of 250 V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 65 °C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 2W |
Input Voltage Nominal | 12 V dc |
Output Current | 167mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 7 |
Isolation Voltage | 5.2kV dc |
Width | 7.2mm |
Depth | 10mm |
Length | 19.5mm |
Series | IHL02 |
Load Regulation | 0.1 |
Maximum Temperature | +95°C |
Minimum Temperature | -40°C |
Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |