XP Power IMA01 DC-DC Converter, ±15V dc/ ±33.3mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +75°C Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5037
Mfr. Part No.:
IMA0124D15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

±15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±33.3mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±14.25 V dcV dc, ±15.75V dc

Package

SIP 7

Isolation Voltage

4kV ac

Depth

11.1mm

Width

9.2mm

Length

19.5mm

Series

IMA01

Load Regulation

0.1

Medical Approved

Yes

Minimum Temperature

-40°C

Standards Met

CB IEC60601-1, Conducted EN55011 Class B, Conducted Immunity EN61000-4-6, CSA C22.2 No 60601-1, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55011 Class B, Radiated Immunity EN61000-4-3, Surge EN61000-4-5, TUV EN60601-1, UL ANSi/AMMI 60601-1

Maximum Temperature

+75°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy