XP Power JCM30 DC/DC Converter, 5V dc/ 6 A, 18V dc Input, 9V Input 30 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-5039
- Mfr. Part No.:
- JCM3012S05
- Manufacturer:
- XP Power
Subtotal (1 unit)*
€48.48
(exc. VAT)
€59.63
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.48 |
*price indicative
- RS Stock No.:
- 124-5039
- Mfr. Part No.:
- JCM3012S05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 6A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 370000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 30W | |
| Package Type | DIP | |
| Length | 25.4mm | |
| Depth | 10.4mm | |
| Series | JCM30 | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 6A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 370000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 30W | ||
Package Type DIP | ||
Length 25.4mm | ||
Depth 10.4mm | ||
Series JCM30 | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Efficiency 89% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power JCM30 Series of Isolated DC-DC Converters
Features and Benefits
1600 V dc in isolation.
2:1 Input range.
Single and dual outputs.
Wide -40 °C to +105°C operating range.
MTBF of 370 kHrs.
Full load of 55°C ambient.
Compact 1 x 1 footprint.
XP Power Isolated DC-DC Converters
Related links
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCM30 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JCM30 DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C Max Temp -40°C
- XP Power JCM30 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
