TRACOPOWER THB 3 DC/DC Converter, 5V dc/ 600 mA, 9V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7577
- Mfr. Part No.:
- THB 3-0511
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€403.80
(exc. VAT)
€496.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €403.80 | €40.38 |
| 5 - 9 | €391.68 | €39.168 |
| 10 - 24 | €379.56 | €37.956 |
| 25 - 49 | €363.41 | €36.341 |
| 50 + | €347.26 | €34.726 |
*price indicative
- RS Stock No.:
- 124-7577
- Mfr. Part No.:
- THB 3-0511
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 600mA | |
| Output Current 2 | 600mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | 4.5/9 V | |
| Isolation Voltage | 4kV ac | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Series | THB 3 | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Depth | 10.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 70% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 600mA | ||
Output Current 2 600mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range 4.5/9 V | ||
Isolation Voltage 4kV ac | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Series THB 3 | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Depth 10.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 70% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 4kV DC Isolation, 70% Efficiency - THB 3 Series - THB 3-0511
Seeking a power supply solution that's safe for medical use? Reach for this DC-DC converter from Traco Power. It takes a voltage across a wide 2:1 range from 4.5 to 9V DC and transforms it to a carefully regulated load of 5V DC. That's just what you need to run battery-operated equipment. The unit's reinforced isolation on its input and output makes it a practical pick for demanding applications. It also comes with medical approval to IEC/EN 60601-1 standard. This converter's hardwearing ceramic capacitor helps give it an impressive mean time between failures of one million hours and supports reliable performance at temperatures from -40°C to +85°C.
Features & Benefits
• Integrated pi filter on inputs reduces risk of disruption from EMI
• 0.5% line regulation and 1% load regulation means you GET close control over input and output values
• 4kV DC isolation, so you can rest assured you're protected against significant voltage surges
• Through-hole mounting style for secure installation
Applications
• Transport systems
• Industrial control
• Instrumentation devices
How efficient is this converter?
This product has an efficiency rating of 70%. This means it wastes little energy as heat and relies on natural convection to keep cool.
Related links
- TRACOPOWER THB 3 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 9V dc Input PCB
- TRACOPOWER TRN 3 DC/DC Converter 13.2V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TMR 3 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 3 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TEN 3 DC/DC Converter 9V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 3 Isolated DC-DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDL 3 DC/DC Converter 10V dc Input PCB
