TRACO POWER THN 15 DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€381.32

(exc. VAT)

€469.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€381.32€38.132-
5 - 9€369.88€36.9883%
10 - 24€358.43€35.8436%
25 - 49€343.19€34.3199%
50 +€327.93€32.79314%

*price indicative

RS Stock No.:
124-7580
Mfr. Part No.:
THN 15-2411
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

3A

Output Current 2

3A

Mount Type

PCB

Input Ratio

2:1

MTBF

2400000h

Number of Outputs

1

Output Voltage Adjustment Range

4.5/5.5 V dc

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Encapsulated

Maximum Output Power

15W

Length

25.4mm

Series

THN 15

Standards/Approvals

No

Depth

9.9mm

Width

25.4mm

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Single Output, 1.6kV DC Isolation Voltage - THN 15 Series - THN 15-2411


Take a voltage between 18 and 36V DC and step it down to a clean 5V DC / 3A output with this DC-DC convertor from Traco Power. Thanks to its state-of-the-art circuit design, it wastes minimal energy, delivering an impressive 88% efficiency. That circuitry is packed into a Compact unit measuring just 25.4 (L) x 25.4 (W) x 9.9mm (D), saving valuable space on your PCB. The package is encapsulated to protect the circuit from environmental stresses and shielded to prevent interference with the precisely regulated output voltage.

Features & Benefits


• Operating temperature range between -40°C and +85°C makes it suitable for harsh industrial environments

• Through-hole mounting forms a robust connection with your PCB

• Isolation voltage of 1.6kV DC protects your equipment from power surges

Applications


• Instrumentation

• Communications technology

• Mobile equipment

What's through-hole mounting?


With through-hole mounting, leads are inserted into holes drilled into a PCB. This technology predates surface-mounting but remains popular in applications where the product is subjected to high levels of environmental stress, as it forms a more reliable connection with the board.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy