TRACO POWER THN 15 DC/DC Converter, 12V dc/ 625 mA, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 200-8486
- Mfr. Part No.:
- THN 15-2422
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€444.47
(exc. VAT)
€546.70
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €444.47 | €44.447 |
| 5 - 9 | €431.12 | €43.112 |
| 10 - 24 | €417.79 | €41.779 |
| 25 - 49 | €400.01 | €40.001 |
| 50 + | €382.24 | €38.224 |
*price indicative
- RS Stock No.:
- 200-8486
- Mfr. Part No.:
- THN 15-2422
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 625mA | |
| Output Current 2 | 625mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1600000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Depth | 9.9mm | |
| Width | 25.4mm | |
| Series | THN 15 | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Weight | 15g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.88% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 625mA | ||
Output Current 2 625mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1600000h | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Depth 9.9mm | ||
Width 25.4mm | ||
Series THN 15 | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Weight 15g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.88% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Traco THN 15-2422 is a 15W performance dc-dc converter modules setting new standards concerning power density. It have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Features include remote On/Off and trimmable output. It is ideal for mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
Shielded metal case with isolated baseplate
Very high efficiency up to 88%
Operating temperature range -40°C to +85°C
Industry standard pinout
Related links
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
