TRACO POWER TMA DC/DC Converter, 5V dc/ 200 mA, 24V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 124-7594
- Mfr. Part No.:
- TMA 2405S
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€47.33
(exc. VAT)
€58.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
- Plus 8 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €47.33 | €4.733 |
| 5 - 9 | €45.88 | €4.588 |
| 10 - 24 | €44.48 | €4.448 |
| 25 - 49 | €43.32 | €4.332 |
| 50 + | €42.19 | €4.219 |
*price indicative
- RS Stock No.:
- 124-7594
- Mfr. Part No.:
- TMA 2405S
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 0mV | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 5000000h | |
| Output Voltage Adjustment Range | 0/24 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | TMA | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 71% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 0mV | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 5000000h | ||
Output Voltage Adjustment Range 0/24 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series TMA | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 71% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMA Series DC-DC Converter, 21.6 to 26.4V DC Input Voltage Range, 1W Power Rating - TMA 2405S
This DC-DC converter provides a solution for converting a higher input voltage to a stable 5V output, suitable for various electronic applications. It operates within an input voltage range of 21.6V to 26.4V and is designed for PCB mounting, facilitating integration into circuit boards. The isolated design improves safety and reliability, making it suitable for use in automation, electronics, and mechanical industries.
Features & Benefits
• Efficiency of 71% supports energy conservation
• Isolated single output for enhanced safety
• Compliance with EN 55032 minimises electromagnetic interference
• Minimal load regulation for stability under varying loads
• Compact SIP 7 package reduces space on PCBs
Applications
• Power supply for automation systems
• Communication equipment requiring isolated power
• Embedded systems with limited board space
• Medical devices necessitating electrical isolation
What is the best way to integrate this component into a circuit?
Ensure you consider the recommended input voltage range and connect it directly to your PCB, following the provided pinout for proper functionality.
How does the device respond to varying load conditions?
It maintains load regulation, ensuring stability and performance even with load changes, making it applicable for dynamic environments.
Can this component handle sudden surges in input voltage?
Yes, it is designed to tolerate brief voltage spikes without compromising its integrity.
What steps should be taken for mounting?
The converter has a PCB mount configuration; ensure it is securely soldered to prevent connection issues during operation.
Is external cooling necessary during operation?
No, this device relies on natural convection for cooling; additional cooling systems are not required under normal operating conditions.
Related links
- TRACOPOWER TMA DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter 5V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter -5 V/ 100 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin
- TRACOPOWER TMA DC/DC Converter 5V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER TME DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER TMH DC/DC Converter 24V dc Input PCB 6-Pin
