TRACO POWER TMA DC/DC Converter, 15V, -15 V/ 34 mA, 12V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7597
- Mfr. Part No.:
- TMA 1215D
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€57.20
(exc. VAT)
€70.36
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €57.20 | €5.72 |
| 5 - 9 | €55.49 | €5.549 |
| 10 - 24 | €53.77 | €5.377 |
| 25 - 49 | €51.49 | €5.149 |
| 50 + | €49.20 | €4.92 |
*price indicative
- RS Stock No.:
- 124-7597
- Mfr. Part No.:
- TMA 1215D
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 34mA | |
| Output Current 2 | 34mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 5000000h | |
| Output Voltage Adjustment Range | 0/12 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | TMA | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 34mA | ||
Output Current 2 34mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 5000000h | ||
Output Voltage Adjustment Range 0/12 V | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series TMA | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series
The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution
Single-in-line (SIP) package
Single and dual output models
I/O isolation 1000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant
Related links
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter -12 V/ 42 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMA DC/DC Converter -12 V/ 42 mA 0mV Input 1 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TMV DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 12V dc Input PCB 6-Pin
- TRACOPOWER TMA DC/DC Converter 24V dc Input PCB 6-Pin
