TRACO POWER TME DC/DC Converter, 12V/ 67 mA, 5V dc Input, 0mV Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€59.56

(exc. VAT)

€73.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€59.56€5.956-
5 - 9€57.77€5.7773%
10 - 24€55.99€5.5995%
25 - 49€53.62€5.3629%
50 +€51.23€5.12313%

*price indicative

RS Stock No.:
124-7599
Mfr. Part No.:
TME 0515S
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V

Minimum Input Voltage

0mV

Maximum Input Voltage

5V dc

Output Current 1

67mA

Output Current 2

67mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Output Voltage Adjustment Range

0/5 V

Number of Pins

6

Isolation Voltage

1kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Standards/Approvals

No

Series

TME

Length

11.5mm

Depth

10.2mm

Width

6.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

78%

COO (Country of Origin):
TW

Tracopower (TME Series) 1W SIP Single Output Unregulated Isolated DC-DC Converter


The Traco Power TME series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The full SMD design of these isolated converters makes it possible to offer a product with high performance at a low cost. The TME DC-DC converters require only 0.7 cm2 board space and are the perfect solution for space-critical industrial applications for board level power distribution.

(Series) Features & Benefits:


• Operating temperature (–40°C to +85°C), Storage temperature (–50°C to +125°C), Case temperature (Max. +90°C);• Humidity (non-condensing) 95 % rel H max;• Isolation voltage (input/output) 1,000 VDC, Isolation capacity (input/output) 60 pF typ, Isolation resistance (input/output) >1,000 Mohm;• Lead-free design, RoHS compliant;• Industry-standard pinout;• Casing material non-conductive black plastic (UL 94-V0 rated)

(Series) Input specifications:


• Reverse polarity input current 0.3 A max.

• Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor

• Input filter Internal capacitors

(Series) Output specifications:


• Capacitive load of 33 μF max;• Short circuit protection limited 0.5 s max.;• Ripple and noise (20 MHz Bandwidth) 150 mVp-p max.;• Temperature coefficient ±0.01 %/K typ. / ±0.02 %/K max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy