TRACO POWER TEN 15 DC/DC Converter, 15V, -15 V/ 500 mA, 36V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-7634
- Mfr. Part No.:
- TEN 15-2423
- Manufacturer:
- TRACO POWER
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€548.61
(exc. VAT)
€674.79
(inc. VAT)
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €548.61 | €54.861 | - |
| 5 - 9 | €532.17 | €53.217 | 2% |
| 10 - 24 | €515.70 | €51.57 | 5% |
| 25 - 49 | €493.77 | €49.377 | 9% |
| 50 + | €471.81 | €47.181 | 13% |
*price indicative
- RS Stock No.:
- 124-7634
- Mfr. Part No.:
- TEN 15-2423
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 700000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 15W | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | TEN 15 | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 700000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 15W | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series TEN 15 | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
Traco 15W Output Regulated Isolated DC-DC Converter - TEN15 Series
Approvals
Standards
Related links
- TRACOPOWER TEN 15 DC/DC Converter -15 V/ 500 mA 18V Input 15 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 15 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 15 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB
- XP Power JCM DC/DC Converter -15 V/ 500 mA 18V Input 15 W 105 °C Max Temp -40 °C Min
- TRACOPOWER TEN 15 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB
