TRACO POWER TEN 15 DC/DC Converter, 12V dc/ 625 mA, 36V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 433-8450
- Distrelec Article No.:
- 169-59-662
- Mfr. Part No.:
- TEN 15-2422
- Manufacturer:
- TRACO POWER
Temporarily out of stock
- RS Stock No.:
- 433-8450
- Distrelec Article No.:
- 169-59-662
- Mfr. Part No.:
- TEN 15-2422
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 625mA | |
| Output Current 2 | 625mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| MTBF | 2300000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Maximum Output Power | 15W | |
| Standards/Approvals | No | |
| Series | TEN 15 | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 625mA | ||
Output Current 2 625mA | ||
Mount Type PCB | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
MTBF 2300000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Maximum Output Power 15W | ||
Standards/Approvals No | ||
Series TEN 15 | ||
Length 50.8mm | ||
Width 25.4mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 15 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 15W Power Rating - TEN 15-2422
The TEN 15 Series DC-DC Converter provides reliable power conversion with ±12V DC output and a maximum current of ±625 mA. It operates efficiently across an input voltage range of 18 to 36V DC and offers 86% typical efficiency. The unit features robust 1,600 V DC input/output isolation for enhanced safety.
Features & Benefits
• Extended temperature range from -40 to +85°C
• Isolated output for improved safety and reduced noise
• Indefinite short-circuit protection
• Low load regulation for stable output
Applications
• Battery-powered equipment requiring stable power
• Instrumentation and communication devices
• Distributed power architectures in industrial electronics
Will it maintain output stability under varying loads?
Yes, it has low load regulation for consistent output.
Is it safe for sensitive electronic equipment?
Yes, the isolated design minimises noise interference.
Approvals
EN60950; UL1950
Related links
- TRACOPOWER TEN 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 Isolated DC-DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER THM 15 Isolated DC-DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- TRACOPOWER TEL 15 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 15WI DC/DC Converter 75V dc Input PCB
