TRACO POWER TEN 20WIR DC/DC Converter, 12V dc, -12 V dc/ 833 mA, 36V dc Input, 9V Input 20 W, PCB, 85 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€824.91

(exc. VAT)

€1,014.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€824.91€82.491
5 - 9€800.16€80.016
10 - 24€775.42€77.542
25 - 49€742.42€74.242
50 +€709.43€70.943

*price indicative

RS Stock No.:
124-7701
Mfr. Part No.:
TEN 20-2422WIR
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

833mA

Mount Type

PCB

Input Ratio

1:6

Number of Outputs

2

MTBF

700000h

Isolation Voltage

1.6kV dc

Maximum Output Power

20W

Package Type

Metal case

Depth

10.2mm

Standards/Approvals

No

Series

TEN 20WIR

Width

25.4mm

Length

50.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

88%

COO (Country of Origin):
TW

TRACOPOWER TEN 20WIR Series DC-DC Converter, ±12V DC Output Voltage, 20W Power Rating - TEN 20-2422WIR


This DC-DC converter offers a reliable power conversion solution for industrial needs. It delivers an output voltage of ±12V DC and accommodates a wide input voltage range of 9 to 36V DC, providing flexibility for different uses. With a high efficiency rating of 88%, it is well-suited for automation, electronics, and electrical industries, while its isolated design enhances safety, making it appropriate for sensitive applications.

Features & Benefits


• Provides dual outputs for flexible circuit configurations

• Compact through-hole mount design fits in constrained spaces

• Operates across extreme temperatures from -40 to +85°C

• Complies with IEC/UL 60950-1 standards for consistent performance

Applications


• Used in industrial automation systems for dependable power supply

• Designed for sensitive electronic devices

• Effective for powering communication and control equipment

What is the maximum load current this unit can deliver?


The converter can provide up to 833mA of output current.

Can this converter be used in outdoor applications?


While its temperature range allows for operation in various environments, an enclosure should be considered for outdoor use.

Is installation straightforward for this type of module?


The through-hole mounting design facilitates easy integration into existing systems.

What measures are in place for safety?


It features a safety isolation voltage and adheres to established industry standards.

How does this product handle voltage fluctuations?


The extensive input voltage range ensures stable operation even with varying supply levels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy