TRACO POWER TEN 20WIR DC/DC Converter, 3.3V dc/ 4.5 A, 36V dc Input, 9V Input 20 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 200-8507
- Mfr. Part No.:
- TEN 20-2410WIR
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€824.91
(exc. VAT)
€1,014.64
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €824.91 | €82.491 | - |
| 5 - 9 | €800.16 | €80.016 | 3% |
| 10 - 24 | €775.42 | €77.542 | 5% |
| 25 - 49 | €742.42 | €74.242 | 9% |
| 50 + | €709.43 | €70.943 | 13% |
*price indicative
- RS Stock No.:
- 200-8507
- Mfr. Part No.:
- TEN 20-2410WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 4.5A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| MTBF | 1500000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Package Type | Metal | |
| Maximum Output Power | 20W | |
| Depth | 10.2mm | |
| Series | TEN 20WIR | |
| Width | 50.8mm | |
| Standards/Approvals | No | |
| Weight | 30g | |
| Length | 25.4mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.85% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 4.5A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
MTBF 1500000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Package Type Metal | ||
Maximum Output Power 20W | ||
Depth 10.2mm | ||
Series TEN 20WIR | ||
Width 50.8mm | ||
Standards/Approvals No | ||
Weight 30g | ||
Length 25.4mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.85% | ||
- COO (Country of Origin):
- TW
The Traco TEN 20-2410WIR is a high performance 20 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage range. Excellent EMC characteristics and EN 50155 approval makes it the best choice for many demanding applications in railroad and transportation system. Low input current characteristics at minimal load make this converter also the ideal solution for battery-operated systems. It is ideal for wireless networks, telecom/Datacom, industry control systems and measurement equipment.
Certified for railway applications EN 50155
High efficiency across load range
Low input current at no load
Operating temperature range -40°C to +85°C
Input filter to meet EN 55022 class A
Provides Remote On/Off functionality
Input under voltage-lockout
Related links
- TRACOPOWER TEN 20WIR DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp Metal
- TRACOPOWER TEN 20WIR DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 20WIR DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 20WIR DC/DC Converter -12 V dc/ 833 mA 9V Input 20 W 85 °C Max Temp -40 °C
- TRACOPOWER TEN 20WIR DC/DC Converter -15 V dc/ 667 mA 9V Input 20 W 85 °C Max Temp -40 °C
- TRACOPOWER THN 20WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 20WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
