TDK-Lambda CC-E DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 126-3533
- Mfr. Part No.:
- CC3-1205SF-E
- Manufacturer:
- TDK-Lambda
2 In stock for delivery within 2 working days
Added
Price Each
€12.73
(exc. VAT)
€15.66
(inc. VAT)
Units | Per unit |
1 - 4 | €12.73 |
5 - 9 | €12.36 |
10 - 24 | €11.97 |
25 - 49 | €11.58 |
50 + | €11.20 |
- RS Stock No.:
- 126-3533
- Mfr. Part No.:
- CC3-1205SF-E
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CC-E Series, 1 W to 12 W Single/Dual Output
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.
Features and Benefits
• Self-Contained
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)
TDK
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 600mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 4.75 → 6V |
Package | DIP |
Isolation Voltage | 500V ac |
Depth | 8.5mm |
Width | 16.6mm |
Length | 22.86mm |
Series | CC-E |
Load Regulation | 40mV |
Standards Met | CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 79% |