TRACOPOWER TEQ 20WIR DC-DC Converter, 24V dc/ 833mA Output, 9 → 36 V dc Input, 20W, Chassis Mount, +83°C Max
- RS Stock No.:
- 135-3697
- Mfr. Part No.:
- TEQ 20-2415WIR
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 23-10-2024, delivery within 2 working days
Added
Price Each
€128.93
(exc. VAT)
€158.58
(inc. VAT)
Units | Per unit |
1 - 4 | €128.93 |
5 - 9 | €125.06 |
10 - 24 | €121.19 |
25 - 49 | €117.33 |
50 + | €113.46 |
- RS Stock No.:
- 135-3697
- Mfr. Part No.:
- TEQ 20-2415WIR
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
Product Details
Traco - TEQ Series 20 W Isolated DC-DC Converters
The TEQ-20WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications. The product is designed for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. High efficiency and the heatsink construction allow an operating temperature up to +83 °C with natural convection cooling without power derating and up to +93 °C with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection. EN 50155 Approval for Railway Applications.
Features and Benefits
• High-power block with excellent thermal convection
• Operating temperature -40 °C to +93 °C
• Ultra wide 4:1 input voltage range
• Excellent efficiency up to 88%
• I/O isolation up to 3000 VDC
• Under voltage lock-out circuit
• Protection against overvoltage, overtemperature and short circuit
• Output LED indicator
• Operating temperature -40 °C to +93 °C
• Ultra wide 4:1 input voltage range
• Excellent efficiency up to 88%
• I/O isolation up to 3000 VDC
• Under voltage lock-out circuit
• Protection against overvoltage, overtemperature and short circuit
• Output LED indicator
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 20W |
Input Voltage Nominal | 24 V dc |
Output Current | 833mA |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 3kV dc |
Length | 103mm |
Width | 57.2mm |
Depth | 26.1mm |
Railway Approved | Yes |
Series | TEQ 20WIR |
Load Regulation | 0.01 |
Minimum Temperature | -40°C |
Maximum Temperature | +83 °C, +93°C |
Standards Met | EN 50155, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61373, IEC/EN 60950-1, MIL-HDBK-217F, MIL-STD-810F, UL 60950-1 |
- RS Stock No.:
- 135-3697
- Mfr. Part No.:
- TEQ 20-2415WIR
- Manufacturer:
- TRACOPOWER