TRACOPOWER TEQ 20WIR DC/DC Converter, 24V dc/, 160V dc Input 833 mA, 43V Input, Chassis Mount, 93 °C Max Temp -40 °C Min
- RS Stock No.:
- 135-3705
- Mfr. Part No.:
- TEQ 20-7215WIR
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€150.72
(exc. VAT)
€185.39
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €150.72 |
| 5 - 9 | €146.19 |
| 10 - 24 | €141.67 |
| 25 - 49 | €135.66 |
| 50 + | €129.61 |
*price indicative
- RS Stock No.:
- 135-3705
- Mfr. Part No.:
- TEQ 20-7215WIR
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 43V | |
| Output Current 1 | 833mA | |
| Mount Type | Chassis Mount | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Input Ratio | 1:6 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 20W | |
| Width | 57.2mm | |
| Series | TEQ 20WIR | |
| Standards/Approvals | No | |
| Length | 103mm | |
| Depth | 26.1mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 93°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 43V | ||
Output Current 1 833mA | ||
Mount Type Chassis Mount | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Input Ratio 1:6 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 20W | ||
Width 57.2mm | ||
Series TEQ 20WIR | ||
Standards/Approvals No | ||
Length 103mm | ||
Depth 26.1mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 93°C | ||
Minimum Operating Temperature -40°C | ||
TRACOPOWER TEQ 20WIR Series DC-DC Converter, 24V Voltage Rating, 20W Power Rating - TEQ 20-7215WIR
This isolated DC-DC converter belongs to the TRACOPOWER TEQ 20WIR series, designed for high-performance applications. With a power rating of 20W and a compact chassis mount design, this converter operates efficiently within an input voltage range of 43 to 160V DC. Its robust construction, measuring 103mm in length, 57.2mm in width, and 26.m in depth, ensures durability even in challenging environments.
Features & Benefits
• Appropriately approved for railway applications ensuring reliability
• High efficiency reaching up to 88% to reduce energy use
• Extensive input voltage range for versatility
• Compact chassis mount design for easy installation
• Includes protective features against overvoltage and short circuit
• Operational temperature range from -40°C to +93°C for reliability
Applications
• Used for railway control systems needing reliable power conversion
• Utilised in industrial automation where PCB mounting is impractical
• Ideal for remote power supply for telecommunications equipment
• Applied in electric vehicles and other transport
What safety standards does this device adhere to?
The device meets several safety standards for railway and industrial applications, including EN 50155And EN 60950-1, ensuring it is suitable for demanding environments.
How does the temperature range affect the performance?
Operating within the specified temperature range of -40°C to +93°C allows for stable performance in extreme conditions, making it reliable for industrial and railway applications.
What mechanisms protect the converter from faults?
It is equipped with features such as under-voltage lockout, short circuit protection, and overtemperature safeguards, which help maintain operational reliability and safety.
Can I use this for powering sensitive equipment?
Yes, the input filter meets EN 55032 class B standards, ensuring minimal electromagnetic interference for sensitive electronic systems.
What is the expected lifespan and reliability of this device?
The calculated MTBF is approximately 1,600,000 hours, indicating a high level of reliability over prolonged use in demanding conditions.
Related links
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V dc Input 667 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V dc Input 883 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 36V dc Input 833 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 36V dc Input 833 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 75V dc Input 833 mA Chassis Mount, 93 °C Max Temp -40 °C Min
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V dc Input 1.67 mA Chassis Mount, 93 °C Max Temp -40 °C
- TRACOPOWER TEQ 20WIR DC/DC Converter 160V Input 1.33 mA 93 °C Max Temp -40 °C Min Temp, 7-Pin
- TRACOPOWER TEQ 20WIR DC/DC Converter 75V Input 833 mA 93 °C Max Temp -40 °C Min Temp, 7-Pin
