XP Power E DC/DC Converter, 5kV/ 600 μA, 15V dc Input, 0V dc Input, Through Hole, 3 W, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 136-0465
- Distrelec Article No.:
- 302-41-432
- Mfr. Part No.:
- E50
- Manufacturer:
- XP Power
Subtotal (1 unit)*
€194.16
(exc. VAT)
€238.82
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.16 |
*price indicative
- RS Stock No.:
- 136-0465
- Distrelec Article No.:
- 302-41-432
- Mfr. Part No.:
- E50
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5kV | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 15V dc | |
| Minimum Input Voltage | 0V dc | |
| Output Current 1 | 600μA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Ripple and Noise | 0.5% | |
| Isolation Voltage | 3.5kV | |
| Package Type | ComPacT | |
| Maximum Output Power | 3W | |
| Weight | 85.1g | |
| Depth | 21.6mm | |
| Standards/Approvals | No | |
| Length | 63.5mm | |
| Width | 38.1mm | |
| Series | E | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5kV | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 15V dc | ||
Minimum Input Voltage 0V dc | ||
Output Current 1 600μA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Ripple and Noise 0.5% | ||
Isolation Voltage 3.5kV | ||
Package Type ComPacT | ||
Maximum Output Power 3W | ||
Weight 85.1g | ||
Depth 21.6mm | ||
Standards/Approvals No | ||
Length 63.5mm | ||
Width 38.1mm | ||
Series E | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- US
XP Power Isolated DC to High Voltage DC Converters E Series
From XP Power, a range of 3 W isolated DC to HV DC converters. The E series are small in construction making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications
Features and Benefits
• Small PCB mount package
• Low leakage current
• Low ripple, low EMI/RFI
• Input/output isolation
• Proportional input/output
• Proven reliability
• No minimum load
Applications
• Piezo devices
• Capacitor charging
• Igniter / spark modules
• Field generation
• Electrostatic chuck
Isolated DC to High Voltage DC Converters
Related links
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 15V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 12V Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power E DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
