TRACO POWER TES 2M DC/DC Converter, 15V dc/ 133 mA, 26.4V dc Input, 21.6V Input 2 W, Surface, 80 °C Max Temp -25 °C Min
- RS Stock No.:
- 161-6604
- Mfr. Part No.:
- TES 2-2413M
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€293.47
(exc. VAT)
€360.97
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €293.47 | €29.347 |
| 5 - 9 | €284.66 | €28.466 |
| 10 - 24 | €275.86 | €27.586 |
| 25 - 49 | €264.12 | €26.412 |
| 50 + | €252.39 | €25.239 |
*price indicative
- RS Stock No.:
- 161-6604
- Mfr. Part No.:
- TES 2-2413M
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 133mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Isolation Voltage | 4kV ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Depth | 8.75mm | |
| Length | 24mm | |
| Standards/Approvals | No | |
| Series | TES 2M | |
| Width | 13.7mm | |
| Efficiency | 66% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 133mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Isolation Voltage 4kV ac | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Depth 8.75mm | ||
Length 24mm | ||
Standards/Approvals No | ||
Series TES 2M | ||
Width 13.7mm | ||
Efficiency 66% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
Traco 2W SMD Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - TES 2M Series
The Traco Power TES 2M series is a range of isolated, 2 Watt, medical DC-DC converters in an ultra-compact SMD package. With their small footprint these regulated converters are an ideal and economical solution for many applications where a reinforced I/O isolated voltage is required. The TES 2M series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required.
Supplementary and reinforced insulation
I/O isolation 4000 VACrms rated for 300 Vrms working voltage
2 x MOOP Medical safety
Ultracompact SMD-package
Operating temp. range –25°C to +80°C
Qualified for leadfree reflow solder process
Approvals
UL/cUL, CB
Standards
IEC/EN 60950-1, IEC/EN 60601-1 3rd Edition, ANSI/AAMI ES60601-1 and CAN/CSA-C22.2 No. 60601-1, Medical Electrical Equipment - Part 1: General Requirements for Basic Safety and Essential performance
Related links
- TRACOPOWER TES 2M DC/DC Converter 26.4V dc Input Surface, 80 °C Max Temp -25 °C Min
- TRACOPOWER TES 2M DC/DC Converter 5.5V dc Input Surface, 80 °C Max Temp -25 °C Min
- TRACOPOWER TES 2M DC/DC Converter 5.5V dc Input Surface, 80 °C Max Temp -25 °C Min
- TRACOPOWER TES 2M DC/DC Converter 5.5V dc Input Surface, 80 °C Max Temp -25 °C Min
- TRACOPOWER THI 2M DC/DC Converter 24V Input PCB 6-Pin DIP
- TRACOPOWER TES 2M DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +71°C Max Temp
- TRACOPOWER TES 2H DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER THI 2M DC/DC Converter 13.2V dc Input Through Hole, 80 °C Max Temp -25 °C
