TRACO POWER THI 2M DC/DC Converter, 15V dc/ 133 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 80 °C Max Temp -25 °C
- RS Stock No.:
- 200-8386
- Mfr. Part No.:
- THI 2-1213M
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€249.84
(exc. VAT)
€307.30
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €249.84 | €24.984 |
| 5 - 9 | €242.35 | €24.235 |
| 10 - 24 | €234.85 | €23.485 |
| 25 - 49 | €224.85 | €22.485 |
| 50 + | €214.87 | €21.487 |
*price indicative
- RS Stock No.:
- 200-8386
- Mfr. Part No.:
- THI 2-1213M
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 133mA | |
| Mount Type | Through Hole | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Depth | 8.6mm | |
| Length | 23.8mm | |
| Series | THI 2M | |
| Standards/Approvals | No | |
| Weight | 5.1g | |
| Width | 13.4mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 0.66% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 133mA | ||
Mount Type Through Hole | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Depth 8.6mm | ||
Length 23.8mm | ||
Series THI 2M | ||
Standards/Approvals No | ||
Weight 5.1g | ||
Width 13.4mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Efficiency 0.66% | ||
- COO (Country of Origin):
- TW
The Traco THI 2-1213M is a ultra-compact 2W DC/DC-converter providing a high I/O-isolation specification. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary or reinforced insulation is required to meet requested safety standards.
Comes in DIP-24 package
2x MOOP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
Operating temperature range -40°C to 71°C
Related links
- TRACOPOWER THI 2M DC/DC Converter 13.2V Input Through Hole, 80 °C Max Temp -25 °C Min
- TRACOPOWER THI 2M DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +71°C Max
- TRACOPOWER THI 2M DC/DC Converter 26.4V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER THI 2M DC/DC Converter 5.5V dc Input Through Hole, 80 °C Max Temp -25 °C
- TRACOPOWER THI 2M DC/DC Converter 24V Input PCB 6-Pin DIP
- TRACOPOWER TES 2M DC/DC Converter 26.4V dc Input Surface, 80 °C Max Temp -25 °C Min
- TRACOPOWER THI 2M DC-DC Converter 21.6 → 26.4 V dc Input Through Hole, +71°C Max
- TRACOPOWER THI 2 DC/DC Converter 13.2V dc Input Through Hole, 75 °C Max Temp -40 °C
