TRACO POWER TDL 2 DC/DC Converter, 3.3V dc/ 400 mA, 10V dc Input, 4.5V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6643
- Mfr. Part No.:
- TDL 2-0510
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€193.50
(exc. VAT)
€238.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €193.50 | €19.35 |
| 5 - 9 | €187.70 | €18.77 |
| 10 - 24 | €181.88 | €18.188 |
| 25 - 49 | €174.15 | €17.415 |
| 50 + | €166.41 | €16.641 |
*price indicative
- RS Stock No.:
- 161-6643
- Mfr. Part No.:
- TDL 2-0510
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 10V dc | |
| Output Current 1 | 400mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 4226000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Depth | 7.87mm | |
| Width | 13.97mm | |
| Standards/Approvals | No | |
| Series | TDL 2 | |
| Length | 13.97mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 10V dc | ||
Output Current 1 400mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 4226000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Depth 7.87mm | ||
Width 13.97mm | ||
Standards/Approvals No | ||
Series TDL 2 | ||
Length 13.97mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series
The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.
Related links
- TRACOPOWER TDL 2 DC-DC Converter 4.5 → 10 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TDL 2 DC/DC Converter 10V dc Input PCB
- TRACOPOWER TDL 2 DC/DC Converter 10V dc Input PCB
- TRACOPOWER TDL 2 DC/DC Converter 10V dc Input PCB
- TRACOPOWER TDL 2 DC/DC Converter 10V dc Input PCB
- TRACOPOWER TDL 2 DC/DC Converter 10V dc Input PCB
- TRACOPOWER TDL 2 DC/DC Converter 10V dc Input PCB
- TRACOPOWER TDL 3 DC/DC Converter 10V dc Input PCB
