TRACOPOWER TDL 2 DC-DC Converter, 3.3V dc/ 400mA Output, 4.5 → 10 V dc Input, 2W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 906-8490
- Mfr. Part No.:
- TDL 2-0510
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-8490
- Mfr. Part No.:
- TDL 2-0510
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 4.5 → 10 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Length | 13.97mm | |
| Depth | 7.87mm | |
| Width | 13.97mm | |
| Series | TDL 2 | |
| Maximum Temperature | +80°C | |
| Minimum Temperature | -40°C | |
| Standards Met | cULus Recognised | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 4.5 → 10 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Length 13.97mm | ||
Depth 7.87mm | ||
Width 13.97mm | ||
Series TDL 2 | ||
Maximum Temperature +80°C | ||
Minimum Temperature -40°C | ||
Standards Met cULus Recognised | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series
The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.
Related links
- TRACOPOWER TDL 2 DC-DC Converter 4.5 → 10 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TDL 2 DC-DC Converter 9 → 18 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TDL 2 DC/DC Converter 10V dc Input PCB
- TRACOPOWER TDL 2 DC-DC Converter 4.5 → 10 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TDL 2 DC-DC Converter 4.5 → 10 V dc Input Through Hole, +80°C Max Temp
- TRACOPOWER TDL 2 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDL 2 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDL 2 DC/DC Converter 75V dc Input PCB
