XP Power JTE03 DC-DC Converter, ±5V dc/ ±300mA Output, 18 → 75 V dc Input, 3W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 161-9207
- Mfr. Part No.:
- JTE0348D05
- Manufacturer:
- XP Power
Bulk discount available
Subtotal (1 tube of 10 units)**
€155.95
(exc. VAT)
€191.82
(inc. VAT)
Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Tube(s) | Per Tube | Per unit** |
---|---|---|
1 - 4 | €155.95 | €15.595 |
5 - 9 | €151.27 | €15.127 |
10 - 24 | €146.59 | €14.659 |
25 - 49 | €141.91 | €14.191 |
50 + | €137.25 | €13.725 |
**price indicative
- RS Stock No.:
- 161-9207
- Mfr. Part No.:
- JTE0348D05
- Manufacturer:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | XP Power | |
Output Voltage | ±5V dc | |
Input Voltage Range | 18 → 75 V dc | |
Power Rating | 3W | |
Input Voltage Nominal | 48 V dc | |
Output Current | ±300mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | DIP 24 | |
Isolation Voltage | 1.5kV dc | |
Width | 20.32mm | |
Length | 31.75mm | |
Depth | 10.16mm | |
Series | JTE03 | |
Load Regulation | ±1.2% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +100°C | |
Efficiency | 81% | |
Select all | ||
---|---|---|
Manufacturer XP Power | ||
Output Voltage ±5V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 48 V dc | ||
Output Current ±300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 24 | ||
Isolation Voltage 1.5kV dc | ||
Width 20.32mm | ||
Length 31.75mm | ||
Depth 10.16mm | ||
Series JTE03 | ||
Load Regulation ±1.2% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Efficiency 81% | ||
Related links
- XP Power JTE03 DC-DC Converter 18 → 75 V dc Input Through Hole,...
- XP Power JTE03 DC-DC Converter 18 → 75 V dc Input Through Hole,...
- XP Power JTE03 DC-DC Converter 9 → 36 V dc Input Through Hole,...
- XP Power JTE03 DC-DC Converter 18 → 75 V dc Input Through Hole,...
- XP Power JTE03 DC-DC Converter 18 → 75 V dc Input Through Hole,...
- XP Power JTE03 DC-DC Converter 18 → 75 V dc Input Through Hole,...
- XP Power JTE03 DC-DC Converter 18 → 75 V dc Input Through Hole,...
- XP Power JTE03 DC-DC Converter 18 → 75 V dc Input Through Hole,...