XP Power JTE03 DC/DC Converter, -3.3V, 3.3 V/ 450 mA, 75V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C

Stock information currently inaccessible
RS Stock No.:
161-9213
Mfr. Part No.:
JTE0348D03
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

-3.3V, 3.3V

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

450mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

800000000h

Isolation Voltage

1.5kV dc

Number of Pins

24

Maximum Output Power

3W

Package Type

DIP

Series

JTE03

Width

20.32mm

Length

31.75mm

Depth

10.16mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

75%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP EMCO - JTE03 Series of DC-DC Converters


The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.

3 W

1500 V dc isolation, 3000 V dc option available

4:1 Input range

Single and Dual Outputs

No minimum load required

DIP 24 plastic casing

Operating temperature -40 °C to +100 °C

Fully regulated Output

XP Power - DC-DC Converters


Related links