TRACO POWER TMV 2HI DC/DC Converter, 9V dc/ 112 mA, 5.5V dc Input, 4.5V dc Input 2 W, Through Hole, 85 °C Max Temp -40

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

€116.59

(exc. VAT)

€143.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4€116.59€11.659
5 - 9€113.10€11.31
10 - 24€109.61€10.961
25 - 49€104.94€10.494
50 +€100.27€10.027

*price indicative

RS Stock No.:
161-9871
Mfr. Part No.:
TMV 2-0509DHI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

4.5V dc

Maximum Input Voltage

5.5V dc

Output Current 1

112mA

Output Current 2

112mA

Output Voltage 2

-9V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

1110000h

Output Voltage Adjustment Range

±9.45 V dc

Number of Pins

7

Isolation Voltage

5.2kV dc

Package Type

SIP

Maximum Output Power

2W

Width

7.1mm

Standards/Approvals

No

Length

19.5mm

Series

TMV 2HI

Depth

10.2mm

Efficiency

75%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series


The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in today’s modern appliances and transportation.

Ultra compact SIP-7 package

Very high I/O-isolation 5’700 VDC

Dedicated for IGBT applications

Operating temperature range -40°C to +80°C

Industry standard pinout

Approvals

CAN/CSA, ANSI/UL, cULus, IEC, EN

Standards

CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy