TRACO POWER TMV 2HI DC/DC Converter, 9V dc/ 222 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-6066
- Mfr. Part No.:
- TMV 2-0509SHI
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€117.38
(exc. VAT)
€144.38
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €117.38 | €11.738 | - |
| 5 - 9 | €113.87 | €11.387 | 2% |
| 10 - 24 | €110.34 | €11.034 | 5% |
| 25 - 49 | €105.65 | €10.565 | 9% |
| 50 + | €100.96 | €10.096 | 13% |
*price indicative
- RS Stock No.:
- 166-6066
- Mfr. Part No.:
- TMV 2-0509SHI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 222mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 5 | |
| Package Type | SIP-7 | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Series | TMV 2HI | |
| Width | 7.1mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 75% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 222mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 5 | ||
Package Type SIP-7 | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Series TMV 2HI | ||
Width 7.1mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 75% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series
The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in todays modern appliances and transportation.
Ultra compact SIP-7 package
Very high I/O-isolation 5700 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +80°C
Industry standard pinout
Approvals
CAN/CSA, ANSI/UL, cULus, IEC, EN
Standards
CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Related links
- TRACOPOWER TMV 2HI DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
