Murata Power Solutions MEJ1 DC/DC Converter, 3.3V dc/ 151 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

€215.51

(exc. VAT)

€265.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€215.51€8.62-
5 - 9€209.05€8.3622%
10 - 24€202.60€8.1045%
25 - 49€196.12€7.8458%
50 +€189.66€7.58611%

*price indicative

RS Stock No.:
162-0673
Mfr. Part No.:
MEJ1D0503SC
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V dc

Output Current

151mA

Length

19.65mm

Depth

12.65mm

Series

MEJ1

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series


The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.

Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.

The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.

Single and dual outputs

UL 94V-0 package material

SIP package style

5.2kVDC isolation

3.3V, 5V, 12V, 15V & 24V inputs

3.3V, 5V, 9V, 12V & 15V output

Internal SMD construction

Fully encapsulated with toroidal magnetics

Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series

Murata Power Solutions - SIP


Approvals

UL 609502, UL60601 (3rd Edition)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy