Murata Power Solutions MEJ1 DC/DC Converter, 12V dc/ 83 mA Output, 13.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 162-0679
- Mfr. Part No.:
- MEJ1S1512SC
- Manufacturer:
- Murata Power Solutions
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€215.51
(exc. VAT)
€265.08
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €215.51 | €8.62 | - |
| 5 - 9 | €209.05 | €8.362 | 2% |
| 10 - 24 | €202.60 | €8.104 | 5% |
| 25 - 49 | €196.12 | €7.845 | 8% |
| 50 + | €189.66 | €7.586 | 11% |
*price indicative
- RS Stock No.:
- 162-0679
- Mfr. Part No.:
- MEJ1S1512SC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage | 12V dc | |
| Minimum Input Voltage | 13.5V dc | |
| Output Current | 83mA | |
| Length | 19.65mm | |
| Depth | 12.65mm | |
| Series | MEJ1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 12V dc | ||
Minimum Input Voltage 13.5V dc | ||
Output Current 83mA | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Series MEJ1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.
Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.
The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.
Single and dual outputs
UL 94V-0 package material
SIP package style
5.2kVDC isolation
3.3V, 5V, 12V, 15V & 24V inputs
3.3V, 5V, 9V, 12V & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series
Murata Power Solutions - SIP
Approvals
UL 609502, UL60601 (3rd Edition)
Related links
- Murata Power Solutions MEJ1 DC/DC Converter, 12V dc/ 83 mA Output
- Murata Power Solutions MEJ1 DC/DC Converter 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MEJ1 DC/DC Converter 2.97V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MEJ1 DC/DC Converter 21.6V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MEJ1 DC/DC Converter 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MEJ1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEJ2 DC/DC Converter 13.5V dc Input, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions MEJ1 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
