Recom REC3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp Surface
- RS Stock No.:
- 162-2684
- Mfr. Part No.:
- REC3-2405SRWZ/H2/A/M/SMD
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save €58.80
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€392.37
(exc. VAT)
€482.62
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €392.37 | €26.158 | - |
| 5 - 9 | €380.61 | €25.374 | €58.80 |
| 10 - 24 | €368.83 | €24.589 | €235.40 |
| 25 - 49 | €357.06 | €23.804 | €882.75 |
| 50 + | €345.29 | €23.019 | €2,354.00 |
*price indicative
- RS Stock No.:
- 162-2684
- Mfr. Part No.:
- REC3-2405SRWZ/H2/A/M/SMD
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 1043000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 2kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Depth | 10.9mm | |
| Length | 32mm | |
| Series | REC3 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 1043000h | ||
Number of Outputs 1 | ||
Isolation Voltage 2kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Depth 10.9mm | ||
Length 32mm | ||
Series REC3 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Recom 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series
2KVdc isolation
Wide 4:1 input range
3W SMD metal case
Continuous short circuit protection
Note
Operating temperature is without derating.
Approvals
UL recognised component for Canada and US
Standards
UL60950-1/CSA 22.2
Related links
- Recom REC3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp Surface
- Recom REC3 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp Surface
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
- Recom REC3 DC/DC Converter 18V dc Input Through Hole
- Recom REC3 DC/DC Converter 5V dc Input Through Hole
- Recom REC3 DC/DC Converter 72V dc Input Through Hole
- Recom REC3 DC/DC Converter 24V dc Input Through Hole
- Recom REC3 DC/DC Converter 36V dc Input Through Hole
