Recom RP DC/DC Converter, 12V, -12 V/ 42 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 162-2709
- Mfr. Part No.:
- RP-0512D
- Manufacturer:
- Recom
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€371.13
(exc. VAT)
€456.49
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €371.13 | €14.845 | - |
| 5 - 9 | €360.00 | €14.40 | 2% |
| 10 - 24 | €348.87 | €13.955 | 5% |
| 25 - 49 | €337.73 | €13.509 | 8% |
| 50 + | €326.59 | €13.064 | 12% |
*price indicative
- RS Stock No.:
- 162-2709
- Mfr. Part No.:
- RP-0512D
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 42mA | |
| Output Current 2 | 42mA | |
| Mount Type | Through Hole | |
| MTBF | 150000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.65mm | |
| Series | RP | |
| Standards/Approvals | No | |
| Width | 7.05mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 42mA | ||
Output Current 2 42mA | ||
Mount Type Through Hole | ||
MTBF 150000h | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.65mm | ||
Series RP | ||
Standards/Approvals No | ||
Width 7.05mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Up to 82% Efficiency, Dual Output - RP Series - RP-0512D
Power up your electrical components using this DC-DC converter from RECOM. It takes an input range between 4.5 and 5.5V DC, safely converting the load to a steady output of ±12V DC. Thanks to its 82% efficiency at full load, you can rest assured that very little energy is going to waste. Through-hole mounting means you get a stable connection, even when the unit's subjected to vibration caused by moving machinery. A high isolation voltage of 5.2kV DC is on hand to prevent any sudden disruption from voltage surges.
Features & Benefits
• Industry-standard pinout keeps wiring on the right track for easier installation
• No minimal load requirement ensures reliable performance in varied conditions
• Safe for use in harsh environments, thanks to an operating temperature range between -40°C and +85°C
Applications
• Medical equipment
• Telecommunications networks
• Transportation control systems
How big is this DC-DC converter?
Compact dimensions of 19.65 (L) x 7.05 (W) x 10.2mm (D) mean the unit won't take up much room on your circuit board.
What output current rating does the converter have?
It provides an output current of ±42mA, so you'll have plenty of power when you need it.
Related links
- Recom RP DC/DC Converter -12 V/ 42 mA 4.5V Input 1 W 85 °C Max Temp -40 °C Min
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
- Recom RP DC/DC Converter 12V dc Input Through Hole
- Recom RH DC/DC Converter -12 V/ 42 mA 4.5V dc Input 1 W 90 °C Max Temp -40 °C Min
- Recom RP DC/DC Converter 24V dc Input Through Hole
- Recom RP DC/DC Converter 24V Input Through Hole 6-Pin DIP
