TRACO POWER THB 6 DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5384
- Mfr. Part No.:
- THB 6-1222
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€582.23
(exc. VAT)
€716.14
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €582.23 | €58.223 |
| 5 - 9 | €564.77 | €56.477 |
| 10 - 24 | €547.29 | €54.729 |
| 25 - 49 | €524.01 | €52.401 |
| 50 + | €500.72 | €50.072 |
*price indicative
- RS Stock No.:
- 166-5384
- Mfr. Part No.:
- THB 6-1222
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 4kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Depth | 12mm | |
| Series | THB 6 | |
| Length | 31.8mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 7 | ||
Isolation Voltage 4kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Depth 12mm | ||
Series THB 6 | ||
Length 31.8mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
Traco 5W & 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 6 Series
Wide 2:1 input voltage range
Regulated outputs
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Supplementary and reinforced insulation for working voltages up to 300Vac
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Over-voltage and continuous short circuit protection
UL94V-0 package material
24-pin DIP with industry standard pin-out
Note
Derates above 55°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
Related links
- TRACOPOWER THB 6 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER THB 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 6 DC/DC Converter 18V dc Input Through Hole, 78 °C Max Temp -40 °C Min
- TRACOPOWER TRI 6 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 6 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TIM-6 DC/DC Converter 18V Input PCB, 95 °C Max Temp -40 °C Min Temp DIP-24
- TRACOPOWER THB 10 DC/DC Converter 18V dc Input PCB
- TRACOPOWER THB 3 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
