TRACO POWER THB 6 DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 6 W, Through Hole, 75 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

€565.92

(exc. VAT)

€696.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4€565.92€56.592-
5 - 9€548.92€54.8923%
10 - 24€531.96€53.1966%
25 - 49€509.33€50.9339%
50 +€486.69€48.66914%

*price indicative

RS Stock No.:
166-5385
Mfr. Part No.:
THB 6-2412
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

7

Isolation Voltage

4kV dc

Package Type

DIP-24

Maximum Output Power

6W

Standards/Approvals

RoHS

Length

31.8mm

Series

THB 6

Depth

12mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Traco 5W & 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THB 6 Series


Wide 2:1 input voltage range

Regulated outputs

Industrial & Medical safety approvals

High isolation test voltage, 6kV peak

Supplementary and reinforced insulation for working voltages up to 300Vac

Built-in filter meets EN 55022, Class A and FCC, Level A without external components

Over-voltage and continuous short circuit protection

UL94V-0 package material

24-pin DIP with industry standard pin-out

Note

Derates above 55°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy