TRACO POWER THN 15 DC/DC Converter, 15V dc/ 1 A, 75V dc Input, 36V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5516
- Mfr. Part No.:
- THN 15-4813
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€416.40
(exc. VAT)
€512.17
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €416.40 | €41.64 | - |
| 5 - 9 | €403.91 | €40.391 | 2% |
| 10 - 24 | €391.42 | €39.142 | 5% |
| 25 - 49 | €374.76 | €37.476 | 9% |
| 50 + | €358.11 | €35.811 | 13% |
*price indicative
- RS Stock No.:
- 166-5516
- Mfr. Part No.:
- THN 15-4813
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1600000h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 15W | |
| Package Type | Shielded Metal Case with Insulated Baseplate | |
| Series | THN 15 | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1600000h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 15W | ||
Package Type Shielded Metal Case with Insulated Baseplate | ||
Series THN 15 | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15 Series
15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and a wide input voltage range. These high performance DC-DC converter modules have a high efficiency enabling an operating temperature range of -40°c to +85°C (with derating). Typical applications for these DC-DC converter modules include mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics.
High power density, ultra-miniature 25.4x25.4x9.9mm package
Wide 2:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Derating 3% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).
For suitable heatsink see stock number 745-1247
Suitable common mode chokes:
THN 15-12xx : see stock number 745-1196
THN 15-24xx and THN 15-48xx see stock number 745-1187
MTBF to MIL-HDBK-217F (25°C).
For suitable heatsink see stock number 745-1247
Suitable common mode chokes:
THN 15-12xx : see stock number 745-1196
THN 15-24xx and THN 15-48xx see stock number 745-1187
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Related links
- TRACOPOWER THN 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 30 DC/DC Converter 75V dc Input PCB 6-Pin
- TRACOPOWER THM 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TRI 15 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
